• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure Han® 24B-gg-R-29 09300241441 HARTING 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Bush enclosure
Series
Han® 24B
Thread size
PG29
Case material
Aluminium, die cast
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Type

Han® 24B-gg-R-29

Product type

Bush enclosure

Series

Han® 24B

Manufacturer part #

09300241441

Features

Cable exit (straight)

low type

1x longitudinal brace lock

Factory colour

Grey

Thread size

PG29

Case material

Aluminium, die cast

Size

24 B

Brackets

1

Series

24 B

Content

1 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 742889 Bush enclosure Han® 24B-gg-R-29 09300241441 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 742889 Bush enclosure Han® 24B-gg-R-29 09300241441 HARTING 1 pc(s) Piece

Description

Sleeve housing for series 24 A for industrial applications. Available in metal (aluminium die casting).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)