• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End cover D-SSK 116 KER 0203069 Phoenix Contact

Image similar
Packaging type
Bulk
Factory colour
Grey
Dim
(L x W) 38 mm x 4.2 mm
Manufacturer part #
0203069
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 10.50 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

End cover D-SSK 116 KER

  • D-SSK 116 KER
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Bulk

Factory colour

Grey

Dim

(L x W) 38 mm x 4.2 mm

Manufacturer part #

0203069

Industrial packaging

Yes

Content

50 pc(s)

Material

Ceramic

Width

4.2 mm

Length

38 mm

Type

D-SSK 116 KER

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565281 End cover D-SSK 116 KER 0203069 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565281 End cover D-SSK 116 KER 0203069 Phoenix Contact

Description

End cover, length: 38 mm, width: 4.2 mm, color: gray, insulation material: ceramic

More interesting products

(*All information is plus legal VAT)