• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End cover D-ST 2,5-3L 3036660 Phoenix Contact

Image similar
Packaging type
Piece
Factory colour
Grey
Dim
(L x W x H) 99.5 x 2.2 x 50.3 mm
Manufacturer part #
3036660
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

235 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.92 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End cover D-ST 2,5-3L

  • D-ST 2.5-3L
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 99.5 x 2.2 x 50.3 mm

Manufacturer part #

3036660

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

2.2 mm

Width

2.2 mm

Height

50.3 mm

Length

99.5 mm

Type

D-ST 2,5-3L

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 716782 End cover D-ST 2,5-3L 3036660 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 716782 End cover D-ST 2,5-3L 3036660 Phoenix Contact

Description

End cover, Length: 99.5 mm, Width: 2.2 mm, Height: 50.3 mm, Color: gray

More interesting products

(*All information is plus legal VAT)