• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End cover D-UK 3-MSTB-5,08-F 3002322 Phoenix Contact

Packaging type
Package
Factory colour
Grey
Dim
(L x W x H) 39.3 x 5.1 x 39.3 mm
Manufacturer part #
3002322
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End cover D-UK 3-MSTB-5,08-F

  • D-UK 3-mstb-5.08-F
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Dim

(L x W x H) 39.3 x 5.1 x 39.3 mm

Manufacturer part #

3002322

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

1

Width

5.1 mm

Height

39.3 mm

Length

39.3 mm

Type

D-UK 3-MSTB-5,08-F

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565206 End cover D-UK 3-MSTB-5,08-F 3002322 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565206 End cover D-UK 3-MSTB-5,08-F 3002322 Phoenix Contact

Description

End cover, Length: 39.3 mm, Width: 5.1 mm, Height: 47 mm, Color: gray

More interesting products

(*All information is plus legal VAT)