• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enda EI2041

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Type

EI2041

IP65 (on front)/IP20 (on back)

Recess width

35 mm

Display (counts)

-1999

4000

Recess height

77 mm

Operating voltage

230 V AC

Dim

(L x W x H) 35 x 77 x 77 mm

Weight

350 g

Max. operating voltage

250 V AC

Min. operating voltage

90 V AC

Display lighting

red

Features

selectable units

Recess depth

71 mm

Width

77 mm

Height

77 mm

Length

35 mm

Documents & Downloads

Datasheet

Datasheet 3637109 Enda EI2041

User & Safety Instructions

User & Safety Instructions 3637109 Enda EI2041

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)