• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enda EI7041-230-2R-12 Digital rack-mount meter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Digital rack-mount meter

Reading type

DC current

DC voltage

Reading range (min.)

0 V

0 mA

Type

EI7041-230-2R-12

Reading range (max.)

12 V

25 mA

Display technology

LED

Recess width

68.00 mm

Display (counts)

4000

Recess height

68.00 mm

Operating voltage

230 V AC

Dim

(W x H) 72 mm x 72 mm

Max. operating voltage

230 V AC

Recess depth

97 mm

Width

72 mm

Height

72 mm

Interfaces

1 x RS 485 Modbus RTU

Interfaces

Modbus RTU

Documents & Downloads

Datasheet

Datasheet 2452912 Enda EI7041-230-2R-12 Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 2452912 Enda EI7041-230-2R-12 Digital rack-mount meter

Description

Features

  • 4-digit digital display.
  • Display adjustable between -1999 and 4000
  • Decimal point between 1 and 3. Decade adjustable.
  • Alternating display Measurement value / unit adjustable
  • Input signal can be selected between (0-20mA, 4-20mA, 0-1V, 0-10V).
  • Calibration option for the respective application.
  • 4 different measured values mean values can be set.
  • Max./min. Values are available.
  • Hold function (freezing) for min./max. values.
  • Two relay output for control and alarm (optional).
  • Upper and lower setting limit possible.
  • Adjustable alarm types (loop/deviation/band alarm)
  • Sensor auxiliary supply (optional).
  • RS485 Modbus RTU communication (optional).
  • This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)