• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enda EPA242-R-230 Digital rack-mount meter ±5 A/AC/DC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Programmable LED ammeter

  • 4 1/2 digit
  • LED-display

Technical specifications

Product type

Digital rack-mount meter

Reading type

Amperage

Type

EPA242-R-230

Reading range (max.)

5 A

Display technology

LED

IP65 (on front)/IP20 (on back)

Recess width

70 mm

Display (counts)

9999

Recess height

29 mm

Dim

(L x W x H) 70 x 77 x 34 mm

Weight

250 g

Width

77 mm

Height

34 mm

Length

70 mm

Interfaces

none

Digit height

9 mm

Digits

9999

Display (details)

LED

Assembly dimensions

70 x 29 mm

Power supply (details)

230 V AC

Current consumption

2 mA

Tolerance

± 1 %

Display range

-999 to 9999

Reading range

±5 A/AC/DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 124171 Enda EPA242-R-230 Digital rack-mount meter ±5 A/AC/DC

Description

programmable ammeter · Current input for max. ä (selectable between AC, DC or AC/DC). Higher currents can be attached via current transformers.

Features

  • Current transformer factors 5/5 to 9999/5 adjustable
  • Current monitoring over relay output
  • Front plate assembly.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)