• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enda EPV242-R-230 ±500 V/AC/DC

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Programmable LED voltmeter EPV141-R

  • Assembly dimensions 70 x 29 mm

Technical specifications

Reading type

Voltage

Type

EPV242-R-230

Reading range (max.)

500 V

IP65 (on front)/IP20 (on back)

Recess width

70 mm

Recess height

29 mm

Dim

(W x H x D) 77 x 34 x 70 mm

Weight

250 g

Width

77 mm

Height

34 mm

Interfaces

none

Digit height

9 mm

Depth

70 mm

Digits

500

Display (details)

LED

Assembly dimensions

70 x 29 mm

Power supply (details)

230 V AC

Current consumption

2 mA

Tolerance

± 1 %

Display range

500 to 500

Reading range

±500 V/AC/DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 124172 Enda EPV242-R-230 ±500 V/AC/DC

Conformity certificate

Conformity certificate 124172 Enda EPV242-R-230 ±500 V/AC/DC

Description

Programmable voltmeter · voltage input up to 500 V (selectable between AC, DC or RMS).

Features

  • Flat voltage monitoring via relay output
  • front assembly.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)