• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enda Voltmeter

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Voltmeter

Reading type

Voltage

Type

EPV542-UV-R-RSI

Display technology

LED

IP65 (on front)/IP20 (on back)

Recess width

54 mm

Display (counts)

0

999

Recess height

94 mm

Dim

(L x W x H) 68 x 54 x 94 mm

Weight

250 g

Max. operating voltage

250 V AC

Min. operating voltage

90 V AC

Display lighting

red

Width

54 mm

Height

94 mm

Length

68 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637122 Enda Voltmeter

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)