• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser HAW562-8DA HAW562 Surge protection module Surge protection for: BUS (RS485) 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surge protection device HAW562-8DA Measuring signal 0/4-20 mA, PFM, Profibus PA

  • Protection type IS
  • Protection class Europe IP20
  • Gas group: IIC
  • Device category 2 (1) G
  • Application: Measuring signal 4-20 mA, PFM, Profibus PA, FOUNDATION fieldbus
  • Approvals: ATEX/IECEx II2(1)G Ex ia[ia Ga]IIC T6 GB + CSA C/US IS Cl I, Div. 1, GRP.A,B,C,D T6...T4

Technical specifications

  • Dimensions (WxHxD): 12x90x72.5 mm
Product type

Surge protection module

Surge protection for

BUS (RS485)

IP20

Manufacturer part #

HAW562-8DA

Factory colour

Grey

Dim

(W x H x D) 12 x 90 x 72.5 mm

Width

12 mm

Height

90 mm

Depth

72.5 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886209 Endress+Hauser HAW562-8DA HAW562 Surge protection module Surge protection for: BUS (RS485) 1 pc(s)

Description

The surge suppressor HAW562 is used to protect electronic components against the destruction through overvoltages. It ensures that overvoltages that occur in signal lines (e.g. 4 to 20 mA), in communication lines (field buses) and in power lines, are safely discharged into the ground. The function of the transmitter or of the electronic component to be protected is not affected. Surge arresters are used to attenuate fault currents from upstream lightning protection measures and to limit system-related or generated surges.

This text is machine translated.

Features

  • Protects electronic components against destruction by overvoltages
  • Weakens residual currents from upstream lightning protection stages and limits system-related or -generated overvoltage
  • Excess voltages are safely transferred to the ground
  • The functionality of the transmitter or of the electronic components to be protected is not affected

More interesting products

(*All information is plus legal VAT)