• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser HAW569-DA2B HAW569 Surge protection module Piece 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surge protection device HAW569-DA2B 0/4-20mA,PFM, PROFIBUS PA, FOUNDATION Fieldbus ATEX/IECEx II2(1)G Ex ia[ia Ga]IIC T6 G + CSA C/US CI.I Zone 1 Ex ia [ia Ga] II.

  • Field casing version
  • Material housing based on EN/DIN: 1.4301
  • Type of connection: Thread M20x1.5
  • Type of protection: Ex ia [ia Ga]
  • Protection class Europe IP67
  • Gas group: IIC
  • Device category 2 (1) G
  • Application: 0/4-20mA, PFM, PROFIBUS PA, FOUNDATION Fieldbus
  • Approvals: ATEX/IECEx II2(1)G Ex ia[ia Ga]IIC T6 G + CSA C/US CI.I Zone 1 Ex ia [ia Ga] II.
  • Housing: Execution type M20

Technical specifications

  • Product length 77 mm
Product type

Surge protection module

IP67

Manufacturer part #

HAW569-DA2B

Length

77 mm

RoHS-compliant

Yes

Content

1 pc(s)

Packaging type

Piece

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886212 Endress+Hauser HAW569-DA2B HAW569 Surge protection module Piece 1 pc(s)

Description

The surge suppressor HAW569 is used to protect electronic components in field devices from being destroyed by overvoltage. It ensures that overvoltages that occur in signal lines (e.g. 4 to 20 mA), in communication lines from field buses (HART, PA, FF) and in power lines are safely discharged into the ground. The functionality of the electronic component is not impaired by the impedance-free connection of the protection device.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)