• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RIA452

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 859.00 / piece)
€ 859.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Display unit with pump control display / indicator RIA452-A114A11A Ex-free range 8x relay SPDT limit value + 1x analogue + 1x pulse + integration +

  • Approval: Ex-free range
  • Auxiliary energy: 90-250Vac
  • Measuring signal 0/4-20mA
  • Output: 8x relays SPDT limit value + 1x analogue + 1x pulse + integration + linearization for open channels
  • Communication: Standard
  • 96X96 panel mount base, IP65 front
  • Additional equipment: Basic version
  • Design: Standard, de, en, fr

Technical specifications

Reading type

Amperage

Reading range (min.)

0 mA

Type

RIA452

Reading range (max.)

20 mA

Display technology

LCD

IP65

Display (counts)

7

Dim

(W x H) 96 mm x 96 mm

Max. operating voltage

250 V AC

Min. operating voltage

90 V AC

Width

96 mm

Height

96 mm

Interfaces

RS232

Interfaces

Analogue

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989193 Endress+Hauser RIA452

User & Safety Instructions 2989193 Endress+Hauser RIA452

Description

The RIA452 can supply directly connected two-wire transmitters, optionally also intrinsically safe. Up to eight freely programmable relays monitor the measured value for exceeding and falling below the threshold. Other modes of operation for the relays are sensor or device faults, batch and pump control functions (e.g. alternating pump control).

This text is machine translated.

Features

  • 7-digit 14-Segment-LC-Display, large bar display with measuring range over and under range.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)