• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Rotary fluid level gauge switch FTE20 FTE20-AA13AA12 1 pc(s)

Image similar
Product type
Rotary fluid level gauge switch
Type
FTE20
Material
Stainless steel
Material properties
rust-proof
Enclosure material
Plastic
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotating level switch solo switch/paddle switch FTE20-AA13AA12 20-28 V/DC hinge; 304

  • Design: With shaft
  • Type of connection: Outer thread
  • Nominal width in accordance with ASME: G1-1/2
  • Power supply 20-28 V/DC
  • Bucket material: Hinge 304
  • Design length: Shaft 75 mm
  • Approval: Non-explosive area

Technical specifications

  • Process pressure 0.5 - 1.5 bar
  • Medium density min.: >=80 g/l
Product type

Rotary fluid level gauge switch

Type

FTE20

Material

Stainless steel

Material properties

rust-proof

Enclosure material

Plastic

Max. operating pressure

1.5 bar

Length

75 mm

Content

1 pc(s)

RoHS-compliant

Yes

Switching voltage

28 V DC

Max. temperature

+80 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886129 Endress+Hauser Rotary fluid level gauge switch FTE20 FTE20-AA13AA12 1 pc(s)

User & Safety Instructions 2886129 Endress+Hauser Rotary fluid level gauge switch FTE20 FTE20-AA13AA12 1 pc(s)

Description

The Soliswitch FTE20 is a swing arm switch for position detection in bulk materials. With its robust polymer casing and the compact design it is an ideal sensor for full, empty and demand messages. The optimized polymers make the device extremely robust and therefore suitable for use in areas subject to dust explosion hazards according to the latest standards.

This text is machine translated.

Features

  • The guided cable channel helps with the initial start-up, because it guides you to the clamps without leaving you stuck. Circuit diagram is included in the device
  • User-friendly thanks to undetachable screw cap, rotating housing and tool-free lid opening
  • Easy testing during installation and - if necessary - quick fault search through function check very easily with a screwdriver. The paddle can be blocked without disassembling the device
  • The visual rotating monitoring through the transparent lid is especially helpful in environments endangered by dust explosion

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)