User & Safety Instructions 2989298 Endress+Hauser RSG35
User & Safety Instructions 2989298 Endress+Hauser RSG35
Description
The Ecograph T RSG35 is a universal data manager that captures, displays and monitors all analogue or digital input signals. The measured values are saved safely and the limit values are monitored. On-site, the Navigator provides intuitive operation. Remote configuration and control at the PC is also possible thanks to the integrated web server - additional software does not need to be installed.
This text is machine translated.
Features
The data collected is stored tamper-proof in internal memory or on a separate SD card.
Intuitive operation via the Navigator (rotary/push button) on site or user-friendly operation on the PC via the integrated web server
Versatile with up to 12 universal inputs compatible with the most common measuring signals.
Programmable e-mail notification in the event of alarms and violations of limit values
5.7" TFT monitor for displaying measured values in up to four groups, with digital, bar and curve display.
Description
The Ecograph T RSG35 is a universal data manager that captures, displays and monitors all analogue or digital input signals. The measured values are saved safely and the limit values are monitored. On-site, the Navigator provides intuitive operation. Remote configuration and control at the PC is also possible thanks to the integrated web server - additional software does not need to be installed.
This text is machine translated.
Features
The data collected is stored tamper-proof in internal memory or on a separate SD card.
Intuitive operation via the Navigator (rotary/push button) on site or user-friendly operation on the PC via the integrated web server
Versatile with up to 12 universal inputs compatible with the most common measuring signals.
Programmable e-mail notification in the event of alarms and violations of limit values
5.7" TFT monitor for displaying measured values in up to four groups, with digital, bar and curve display.
What kind of Digital Panel Meters are you looking for?