• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell CR 2025 3 V 2 pc(s) 163 mAh Lithium CR2025

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

74 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer Lithium button cell CR 2025

  • Capacitance 163 mAh
  • Receives the charge for storage for up to 10 years
  • Cell size: 2025; IEC: CR2025; Type: Lithium button cell; Volt: 3
  • Replacement for: L12, 208-205, DL2025, SB-T14 and 5003LC
  • Can be used in the temperature range from -30 to 60 ºC

Technical specifications

Product type

Button cell

Size

CR 2025

Dim

(Ø x H) 20 mm x 2.5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

163 mAh

Height

2.5 mm

(Ø)

20 mm

Alternative battery types

BR2025

DL2025

ECR2025

KCR2025

KL2025

KECR2025

LM2025

5003LC

NA

SB-T14

280-205

L12

EA-100CF

Show more
Content

2 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 1707621 Energizer Button cell CR 2025 3 V 2 pc(s) 163 mAh Lithium CR2025

Information

Test Summary Report 1707621 Energizer Button cell CR 2025 3 V 2 pc(s) 163 mAh Lithium CR2025

Security datasheet

Security datasheet 1707621 Energizer Button cell CR 2025 3 V 2 pc(s) 163 mAh Lithium CR2025

Description

Typical applications are: Wrist watches, databases, remote controls, various Flashlights, pocket calculators, film and photo equipment etc. 10 years in stock.
Don't be fooled by the compact dimensions: This Energizer 2025 3 volt lithium button cell battery reliably supplies power to the power of the coin cell operated devices. Heart rate monitors, blood glucose meters, remote controls, keyless access systems, key rings, Watches, games and toys or even more specialized devices – these batteries are compatible with the devices that belong to your life and ensure that they do not stand still.
The durable Energizer Lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer reliable performance even when stored for up to 10 years. The environment-friendly batteries contain no mercury and are packed child-proof. Therefore, Energizer button cells are the perfect choice for your special devices.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)