• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell CR 2032 3 V 4 pc(s) 240 mAh Lithium CR2032

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

862 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 2.25 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer button cell lithium CR 2032

  • Set of 4
  • Capacity 240 mAh

Technical specifications

Product type

Button cell

Size

CR 2032

Dim

(Ø x H) 20 mm x 3.2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

240 mAh

Height

3.2 mm

(Ø)

20 mm

Alternative battery types

BR2032

DL2032

ECR2032

KCR2032

KL2032

KECR2032

LM2032

5004LC

SB-T15

L14

SR2032

EA-2032C

Show more
Content

4 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 1007415 Energizer Button cell CR 2032 3 V 4 pc(s) 240 mAh Lithium CR2032

Information

Test Summary Report 1007415 Energizer Button cell CR 2032 3 V 4 pc(s) 240 mAh Lithium CR2032

Security datasheet

Security datasheet 1007415 Energizer Button cell CR 2032 3 V 4 pc(s) 240 mAh Lithium CR2032

Description

Typical applications are: Wrist watches, databases, remote controls, various Flashlights, pocket calculators, film and photo equipment etc. 10 years in stock.
Don't be fooled by the compact dimensions: This Energizer 2032 lithium button cell with 3 volt supplies power to the power of the coin cell operated devices. Heart rate monitors, blood glucose meters, remote controls, keyless access systems, key rings, Watches, games and toys or even more specialized devices – these batteries are compatible with the devices that belong to your life and ensure that they do not stand still.
The durable Energizer Lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer reliable performance even when stored for up to 10 years. The environment-friendly batteries contain no mercury and are packed child-proof. Therefore, Energizer button cells are the perfect choice for your special devices.

This text is machine translated.

Hints

The radio pictured is not included.
Digital Radio DAB +
- The nationwide digital radio programs are currently (as of April 2013) via a network of 49 locations spread.
- Regional programs are tied to the federal states, such are. B. to hear the programs of the BR only in Bavaria. This is regulated by law.
- In border areas between states, it is of course possible that programs can be received from the neighboring federal land.
- DAB and DAB + function in Austria currently (as of 2013) only in the immediate border areas with Germany and Switzerland. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)