
Number (Package size 8 pc(s))
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
8 Energizer ZA13 hearing aid batteries
- Pack of 8
Technical specifications
- Product type
Button cell
- Size
ZA 13
- Dim
(Ø x H) 7.9 mm x 5.4 mm
- Technology
Zinc air
- Voltage
1.4 V
- Capacity (mAh, Ah)
280 mAh
- Height
5.4 mm
- (Ø)
7.9 mm
- Alternative battery types
13A
HA13
V13AT
DA13
P13
A13
PR13H
AC13E
AC13EZ
PR48.DA13H
Show more
- Content
8 pc(s)
- Rechargeable
No
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 651195 Energizer Hearing Aid PR48 Button cell ZA 13 Zinc air 280 mAh 1.4 V 8 pc(s)
Description
Easy to change thanks to long tabs. Battery size is easy to read on the packaging. The convenient turning mechanism makes it easy to store or remove batteries.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 29.98*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































