
Highlights & Details
9V battery max. plus
- Set of 20
- Powerful and reliable
- 5 years shelf life
- Leakproof design
- Holds the charge for up to 5 years during storage
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Alkali-manganese
- Voltage
9 V
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Content
20 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- Eco badge reference
Nordic Swan ecolabel
Documents & Downloads
Datasheet
Datasheet 1666459 Energizer Max Plus Industrial 9 V / PP3 battery Alkali-manganese 9 V 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1666459 Energizer Max Plus Industrial 9 V / PP3 battery Alkali-manganese 9 V 20 pc(s)
Description
The Energizer Max Plus was developed for high performance and optimum voltage retention. The powerful battery is up to 5 years durability and offers a 13% increase in performance compared to the Energizer EcoAdvanced. Alkaline industrial battery for professional applications. ideal for large consumers in industry, authorities, medical technology, event technology and much more. Designed to provide professional equipment with reliable and long-lasting energy.
The Energizer MAX PLUS is characterized by high-performance and innovation. Energizer MAX PLUS 9 volt batteries are ready to use even after storage for up to 5 years, so you can always have a battery at hand when you need it. Power your most powerful devices, such as remote-controlled cars, portable radios, flashlights and smoke detectors, with the energy you are used to from Energizer.
* during storage
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 78.97*
What kind of Industry main batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































