• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES 101530 GEM-10 Gateway RS-485, USB No. of inputs: 1 x No. of outputs: 1 x I/O number: 1 12 V DC 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GEM-10 GPRS Ethernet Modbus Gateway

  • Max. 1 online connection
  • Max. 32 connected devices
  • Modbus TCP and Modbus Tunnel
  • 10/100 Mbps automatic detection

Technical specifications

  • Network protocols: TCP/IP, ARP, ICMP, HTTP, Modbus TCP
  • Frequency range: quad band 850/900/1800/1900 MHz
  • Download: 85.6 kbps
  • Upload: 21.4 kbps
Product type

Gateway

Interfaces

RS-485

USB

Type

GEM-10

Operating voltage

12 V DC

I/O number

1

No. of inputs

1 x

No. of outputs

1 x

Dim

(W x H x D) 71.2 x 90 x 58 mm

Max. current consumption

1 mA

Height

90 mm

Width

71.2 mm

Manufacturer part #

101530

Interfaces

RS485

USB

Depth

58 mm

Weight

0.4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 103317 ENTES 101530 GEM-10 Gateway RS-485, USB No. of inputs: 1 x No. of outputs: 1 x I/O number: 1 12 V DC 1 pc(s)

Description

GEM-10 GPRS Modbus Gateway allows the remote transfer of data via GPRS or Ethernet. There can be up to 32 devices can be connected, which communicate via the Modbus protocol.

This text is machine translated.

Features

  • Network protocols: TCP/IP, ARP, ICMP, HTTP, Modbus TCP
  • Serial interfaces: RS485-USB
  • Operating modes: Modbus TCP / RTU and Modbus Tunnel
  • Network interface: 10/100Mbps automatic detection
  • Baud rate: 1200 115200 bps
  • Supply 12 - 20 V/DC
  • Housing: DIN (DIN rail mounting).

More interesting products

(*All information is plus legal VAT)