• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES AKC-03D current monitoring relay 101346

Product type
Monitoring relay
Functions
Current
Contact type
1 change-over
Switching current (max.)
8 A
Type
AKC-03D
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 105.00
-41 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

AKC-03D current monitoring relay with CT-25 current transformer

  • Operating voltage 230 V/AC
  • Setting range 1.5 to 60 A (with converter)
  • Undercurrent protection
  • Switch-on delay
  • Switch-off delay
  • 1 8A relay output

Technical specifications

  • Power supply: 1-phase, 2-conductors
  • Mounting: DIN rail
  • Connection: Screw clamps
Product type

Monitoring relay

Type

AKC-03D

Functions

Current

Operating voltage

230 V AC

Amperage adjustment range (min.)

1.5 A

Amperage adjustment range (max.)

60 A

Adjustment range (amperage)

1.5 - 60 A

Contact type

1 change-over

Switching current (max.)

8 A

Connection

Screw terminal

Min. temperature

-5 °C

Max. temperature

+55 °C

Width

35 mm

Height

90 mm

Depth

58 mm

Dim

(W x H x D) 35 x 90 x 58 mm

Content

1 pc(s)

Type

Current monitoring relay

Adjustment range

1.5 – 60 A

Type

AKC-03D

Temperature range

-5 – + 55 °C °C

Operating voltage

(±10 %) 230 V/AC

Documents & Downloads

Datasheet

Datasheet 507162 ENTES AKC-03D current monitoring relay 101346

User & Safety Instructions

User & Safety Instructions 507162 ENTES AKC-03D current monitoring relay 101346

Description

The current monitoring relay monitors the current of the motor or of the monitored device and switches off if the measured current exceeds the set range.

Features

  • Undercurrent protection
  • Switch-on delay
  • Switch-off delay

More interesting products

(*All information is plus legal VAT)