• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES EMR Digital rack-mount meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating temperature: +20 °C to + +70 °C.Measurement range 0.05 - 5.5 A.Measuring accuracy 1%
Product type

Digital rack-mount meter

Reading type

AC voltage

AC current

Frequency

cos phi

Power

Energy consumption

Active power

Reading range (min.)

30 V

0.05 A

Type

EMR

Reading range (max.)

230 V

300 V

480 V

5 A

Display technology

LED

IP20

IP51

Recess width

92 mm

Display (counts)

9999

Recess height

92 mm

Dim

(L x W x H) 96 x 96 x 44.5 mm

Weight

450 g

Max. operating voltage

270 V AC

Min. operating voltage

110 V AC

Display lighting

red

Recess depth

50 mm

Factory colour

Black

Width

96 mm

Height

44.5 mm

Length

96 mm

Interfaces

RS485

Interfaces

RS485

Documents & Downloads

Datasheet

Datasheet 2589082 ENTES EMR Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 2589082 ENTES EMR Digital rack-mount meter

Description

The digital panel-mounted measuring device has a slim and compact design. New simple menu design with 4 buttons.

This text is machine translated.

Features

  • Slim and compact designSimple menu design with 4 buttonsModern, stylish, reliableCommunication protocolRS485 Modbus interface

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)