AC voltage
AC current
Frequency
Voltage
Amperage
cos phi
10 V
EPM-06-DIN
500 V
LCD
IP40 (Front)
999
(W x H x D) 106 x 90 x 58 mm
0.52 kg
red
106 mm
90 mm
RS485
9.2 mm
58 mm
10 V AC
0 A/AC
Red, LED
230 V/AC, ±10% or 45 - 265 V/AC/DC
Voltage, current, frequency, operating hours, Total Hours
CAT III 300 V
Datasheet 103277 ENTES EPM-06-DIN Voltage, current, frequency, operating hours, Total Hours
User & Safety Instructions 103277 ENTES EPM-06-DIN Voltage, current, frequency, operating hours, Total Hours