• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES EPM-06CS-96 Digital rack-mount meter Voltage, current, frequency, operating hours, Total Hours

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Programmable 3-PHASE BUILD-AC-Multimeter EPM-06 CS-96

  • Operating voltage 230 V/AC or 45 - 265 V/AC/DC
  • Measuring range 10 - 300 V/AC (L-N) and 10 - 500 V/AC (L-L)
  • 3-phase voltage measurement
  • 3-phase current measurement
  • Cos-phi measurement
  • Frequency measurement.
  • Neutral current measurement
  • Demand values
  • Max./Min. Explanation
  • Over/Under Voltage Protection
  • Over and undercurrent protection
  • Over/underfrequency protection
  • 2 output relays
  • Hysteresis function
  • Adjustable limits
  • RS-485 interface
  • Password protection

Technical specifications

  • Measuring range 10 - 300 V/AC (L-N), 10 - 500 V/AC (L-L)
  • Measuring range for voltage with converter: 10 - 400 KV
  • Input impedance: 1.8 MΩ
  • Current measuring range: 50 mA - 5.5 A
  • Current measuring range with converter: 50 mA - 10 kA
  • Nominal current: 5.5 A
  • Accuracy: 1% ± 1 Digit
  • Requirements/Demand Time: 1 - 60 min, programmable
  • Frequency: 45 - 65 Hz
  • Power consumption< 4 VA
  • Delay Time: 0 - 999.9 s pre-set for switch on and off times
  • Operating temperature: -5 to +50 °C
Product type

Digital rack-mount meter

Reading type

AC voltage

AC current

Frequency

Voltage

Amperage

cos phi

Type

EPM-06CS-96

Display technology

LCD

IP40 (Front)

Recess width

90 mm

Display (counts)

999

Dim

(W x H x D) 96 x 96 x 80 mm

Weight

0.56 kg

Display lighting

red

Width

96 mm

Height

96 mm

Frame width

96 mm

Frame height

96 cm

Digit height

10 mm

Depth

80 mm

Reading range (min.)

10 V AC

0 A/AC

Display (details)

Red, LED

Power supply (details)

230 V/AC, ±10% or 45 - 265 V/AC/DC

Reading range

Voltage, current, frequency, operating hours, Total Hours

Reading category

CAT III 300 V

Documents & Downloads

Datasheet

Datasheet 103279 ENTES EPM-06CS-96 Digital rack-mount meter Voltage, current, frequency, operating hours, Total Hours

User & Safety Instructions

User & Safety Instructions 103279 ENTES EPM-06CS-96 Digital rack-mount meter Voltage, current, frequency, operating hours, Total Hours

Description

The multimeter EPM-04 measure phase current, neutral current, voltage (L-L and L-N), frequency and required in adjustable time intervals and save the min and max values. Each phase is indicated on the display displayed individually. The multimeter EPM-04C have in addition to the functions of EPM-04 via adjustable threshold values, as well as two 5A output contacts with adjustable switching delay or immediate triggering. The multimeter EPM-04 CS, in addition to the functions of EPM-04C via an RS485 interface for remote transmission of measurement data. The multimeters of the EPM-06 series are available in addition to the functions of the EPM-04 series via the measurement parameters cos-phi.

This text is machine translated.

Features

  • Password protection

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)