• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES EPM-06CS-DIN Digital rack-mount meter Voltage, current, frequency, operating hours, Total Hours

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Programmable 3-phase DIN-rail AC-Multimeter EPM-06 CS-DIN

  • Operating voltage 230 V/AC or 45 - 265 V/AC/DC
  • Measuring range 10 - 300 V/AC (L-N) and 10 - 500 V/AC (L-L)
  • 3-phase voltage measurement
  • 3-phase current measurement
  • Cos-phi measurement
  • Frequency measurement.
  • Neutral current measurement
  • Demand values
  • Max./Min. Explanation
  • Over/Under Voltage Protection
  • Over and undercurrent protection
  • Over/underfrequency protection
  • 2 output relays
  • Hysteresis function
  • Adjustable limits
  • RS-485 interface
  • Password protection

Technical specifications

  • Measuring range 10 - 300 V/AC (L-N), 10 - 500 V/AC (L-L)
  • Measuring range for voltage with converter: 10 - 400 KV
  • Input impedance: 1.8 MΩ
  • Current measuring range: 50 mA - 5.5 A
  • Current measuring range with converter: 50 mA - 10 kA
  • Nominal current: 5.5 A
  • Accuracy: 1% ± 1 Digit
  • Requirements/Demand Time: 1 - 60 min, programmable
  • Frequency: 45 - 65 Hz
  • Power consumption< 4 VA
  • Delay Time: 0 - 999.9 s pre-set for switch on and off times
  • Operating temperature: -5 to +50 °C
Product type

Digital rack-mount meter

Reading type

AC voltage

AC current

Frequency

Voltage

Amperage

cos phi

Reading range (min.)

50 mA

Type

EPM-06CS-DIN

Reading range (max.)

5.5 A

Display technology

LCD

IP40 (Front)

Display (counts)

999

Operating voltage

230 V AC

Dim

(W x H x D) 106 x 90 x 58 mm

Weight

0.52 kg

Display lighting

red

Width

106 mm

Height

90 mm

Interfaces

RS485

Digit height

9.2 mm

Depth

58 mm

Reading range (min.)

10 V AC

0 A/AC

Display (details)

Red, LED

Power supply (details)

230 V/AC, ±10% or 45 - 265 V/AC/DC

Reading range

Voltage, current, frequency, operating hours, Total Hours

Reading category

CAT III 300 V

Documents & Downloads

Datasheet

Datasheet 103280 ENTES EPM-06CS-DIN Digital rack-mount meter Voltage, current, frequency, operating hours, Total Hours

User & Safety Instructions

User & Safety Instructions 103280 ENTES EPM-06CS-DIN Digital rack-mount meter Voltage, current, frequency, operating hours, Total Hours

Description

The multimeter EPM-04 measure phase current, neutral current, voltage (L-L and L-N), frequency and required in adjustable time intervals and save the min and max values. Each phase is indicated on the display displayed individually. The multimeter EPM-04C have in addition to the functions of EPM-04 via adjustable threshold values, as well as two 5A output contacts with adjustable switching delay or immediate triggering. The multimeter EPM-04 CS, in addition to the functions of EPM-04C via an RS485 interface for remote transmission of measurement data. The multimeters of the EPM-06 series are available in addition to the functions of the EPM-04 series via the measurement parameters cos-phi.

This text is machine translated.

Features

  • Password protection

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)