• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES EPM-4A-72 Meter

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Programmable 1-phase AC current measuring device EPM-4A-72

  • Operating voltage 230 V/AC
  • Measurement range 50 mA - 10 kA
  • Demand values
  • Hysteresis function
  • Adjustable limits

Technical specifications

Product type

Meter

Reading type

AC current

Amperage

Reading range (min.)

50 mA

Type

EPM-4A-72

Display technology

LCD

Recess width

66 mm

Display (counts)

9999

Operating voltage

230 V AC

Dim

(W x H x D) 72 x 72 x 83 mm

Display lighting

red

Width

72 mm

Height

72 mm

Frame width

72 mm

Frame height

72 cm

Depth

83 mm

Reading range (min.)

0 A/AC

Power supply (details)

230 V/AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 103283 ENTES EPM-4A-72 Meter

Description

The current measuring devices measure the effective value of EPM-4A current in 1-phase networks and save the maximum, average and currently required values. At the current measurement devices EPM-4A is a CT-25 current transformer for a measuring range from 70 mA to 210A included in the delivery. The current transformer ratio of 5/5 A to 10000/5 A and the demand time can be programd.

This text is machine translated.

Scope of delivery

  • CT-25 current transformer
  • User manual.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)