• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES ETMO-02 Gateway Ethernet, USB, RS-485, RS-232 No. of inputs: 1 x No. of outputs: 1 x I/O number: 2 265 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions (WxLxH) 55 x 90 x 60 mm
  • Digital input 5 - 30 V/DC
  • Digital output 5 - 30 V/DC
Product type

Gateway

Interfaces

Ethernet

USB

RS-485

RS-232

Type

ETMO-02

Operating voltage

265 V

Max. operating temperature

+70 °C

Min. operating temperature

-25 °C

Operating voltage

85-265 V AC/DC

Operating temperature

-25 up to +70 °C

I/O number

2

No. of inputs

1 x

No. of outputs

1 x

Dim

(W x H) 55 mm x 60 mm

Height

60 mm

Width

55 mm

Manufacturer part #

ETMO-02

Documents & Downloads

Datasheet

Datasheet 3031438 ENTES ETMO-02 Gateway Ethernet, USB, RS-485, RS-232 No. of inputs: 1 x No. of outputs: 1 x I/O number: 2 265 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3031438 ENTES ETMO-02 Gateway Ethernet, USB, RS-485, RS-232 No. of inputs: 1 x No. of outputs: 1 x I/O number: 2 265 V 1 pc(s)

Description

Perform the MODBUS connection of the device and set up your Ethernet connection HER. The supply range of the unit is 85-265 VAC/DC. Take care of that
Device with a voltage suitable for the supply area.

This text is machine translated.

Features

  • LED status indicator
  • Red - stays lit
  • The device is turned on but has not yet received an IP so you cannot access the WEB interface.
  • Green - stays lit
  • The device is turned on, IP has been received. You can connect to the WEB interface.
  • White indicator
  • Reset to factory settings.
  • Yellow light permanently
  • USB connected
  • Red and blue flashing
  • There is a malfunction in the device. Contact ENTES Customer Service.

More interesting products

(*All information is plus legal VAT)