• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES EVM-3-72 All-purpose tester

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

All-purpose tester

Reading type

Voltage

Reading range (min.)

10 V

Type

EVM-3-72

Reading range (max.)

600 V

Operating voltage

230 V AC

Dim

(W x H x D) 72 x 72 x 83 mm

Weight

0.28 kg

Width

72 mm

Height

72 mm

Depth

83 mm

Documents & Downloads

Datasheet

Datasheet 128726 ENTES EVM-3-72 All-purpose tester

User & Safety Instructions

User & Safety Instructions 128726 ENTES EVM-3-72 All-purpose tester

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)