• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES MPR-14S-M3609 Digital rail-mount meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ENTES MPR-14S M3609 DIN rail multimeter without display RS485

  • Without Dispaly
  • RS-485 Modbus RTU interface
  • 3-phase

Technical specifications

Product type

Digital rail-mount meter

Reading type

AC voltage

AC current

Power

cos phi

Frequency

Active power

Apparent power

Reactive power

Energy consumption

Type

MPR-14S-M3609

IP40

Display (counts)

9999

Max. operating voltage

270 V

Min. operating voltage

95 V

Interfaces

RS485

Interfaces

Modbus RTU

Documents & Downloads

Datasheet

Datasheet 2102934 ENTES MPR-14S-M3609 Digital rail-mount meter

User & Safety Instructions

User & Safety Instructions 2102934 ENTES MPR-14S-M3609 Digital rail-mount meter

Description

ENTES MPR multimeters for DIN rail mounting are used for measuring electrical quantities in machines and control cabinets. Based on the design without display, MPR-1 represents an economical measurement equipment for energy monitoring.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)