
Number (Package size 5 pc(s))
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Highlights & Details
EPIC® M23 A1 D3.2 ATTACHMENT CASING
Technical specifications
- Front panel mounting
- Packaging type
Piece
- Mounting type
Front panel
- Case material
Diecast zinc
- Manufacturer part #
44420018
- Factory colour
Black
- Industrial packaging
Yes
- Content
5 pc(s)
- RoHS-compliant
Yes
- Type
44420018
- Temperature range
-25°C to +125 °C °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1576076 EPIC® M23 A1 D3.2 ATTACHMENT CASING 44420018 44420018 Black LAPP Content: 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1576076 EPIC® M23 A1 D3.2 ATTACHMENT CASING 44420018 44420018 Black LAPP Content: 5 pc(s)
Description
Scope of delivery
- Without contact insert
- This text is machine translated.


























