• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12195676 Extension cable 8.36 mm² 50 A Cable length 30 cm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated voltage: 600 V DC
  • Contact resistance: <2.0 mΩ
  • Insulation resistance: >500 MΩ
  • Connector housing: Polycarbonate
  • Terminal contact: Silver plated copper
  • Cable conductor: Bare Copper
  • Cable jacket: PVC / VW-1
  • Flame retardant grade: UL 94V-0
Cable length

30 cm

Cross section per core

8.36 mm²

Factory colour

Black

Red

Current load

50 A

Cross section

8.36 mm²

Test current

50 A

Rated voltage

600 V DC

Connector cross section

8.36 mm²

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3048919 TRU COMPONENTS TC-12195676 Extension cable 8.36 mm² 50 A Cable length 30 cm

User & Safety Instructions

User & Safety Instructions 3048919 TRU COMPONENTS TC-12195676 Extension cable 8.36 mm² 50 A Cable length 30 cm

Description

Hints

These connectors must be used in matching pairs/sets to ensure performance, compatibility and security.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)