• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPIC ® MH 4.0mm pin contact 44423254 LAPP 100 pc(s) Pin

Image similar
Product type
Pin
Type
44423254
Manufacturer part #
44423254
Connection
Crimp
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 22 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.60 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EPIC ® MH 4.0mm pin contact

Our service for you

Technical specifications

  • Wire stripping length: 10 mm
Type

44423254

Product type

Pin

Manufacturer part #

44423254

Connection

Crimp

Content

100 pc(s)

Industrial packaging

Yes

Material (details)

Gold plated

Core connector

10 mm²

Documents & Downloads

Datasheet

Datasheet 1608287 EPIC ® MH 4.0mm pin contact 44423254 LAPP 100 pc(s) Pin

User & Safety Instructions

User & Safety Instructions 1608287 EPIC ® MH 4.0mm pin contact 44423254 LAPP 100 pc(s) Pin

More interesting products

(*All information is plus legal VAT)