• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPIC ® MH6 multi-frame for socket insert 44423235 LAPP 10 pc(s) Extension bracket

Product type
Extension bracket
Type
44423235
Manufacturer part #
44423235
Content
10 pc(s)
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.00 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of slots: 2
Type

44423235

Product type

Extension bracket

Manufacturer part #

44423235

Content

10 pc(s)

Max. temperature

+125 °C

Industrial packaging

Yes

Material (details)

Zinc diecasting

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1608268 EPIC ® MH6 multi-frame for socket insert 44423235 LAPP 10 pc(s) Extension bracket

User & Safety Instructions

User & Safety Instructions 1608268 EPIC ® MH6 multi-frame for socket insert 44423235 LAPP 10 pc(s) Extension bracket

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 149.98*

More interesting products

(*All information is plus legal VAT)