• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 44423223 Socket inset EPIC® MH 12 Total number of pins 12 10 pc(s)

Product type
Socket inset
Series
EPIC® MH 12
Factory colour
Black
Number of pins
12
Total no. of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

87 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.20 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket inset

Factory colour

Black

Series

EPIC® MH 12

Number of pins

12

Total no. of pins

12

Core cross section (min.)

0.14 mm²

Core cross section (max.)

2.50 mm²

Rated surge voltage

4000 V

Rated voltage

250 V

Test current

10 A

Content

10 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1608256 LAPP 44423223 Socket inset EPIC® MH 12 Total number of pins 12 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1608256 LAPP 44423223 Socket inset EPIC® MH 12 Total number of pins 12 10 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.64*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)