• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 44423226 Pin inset EPIC® MH 20 Total number of pins 20 10 pc(s)

Product type
Pin inset
Series
EPIC® MH 20
Factory colour
Black
Number of pins
20
Total no. of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

75 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.60 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pin inset

Factory colour

Black

Series

EPIC® MH 20

Number of pins

20

Total no. of pins

20

Core cross section (min.)

0.50 mm²

Core cross section (max.)

4 mm²

Rated surge voltage

6000 V

Rated voltage

500 V

Test current

16 A

Content

10 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1608259 LAPP 44423226 Pin inset EPIC® MH 20 Total number of pins 20 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1608259 LAPP 44423226 Pin inset EPIC® MH 20 Total number of pins 20 10 pc(s)

More interesting products

(*All information is plus legal VAT)