
Number (Package size 20 pc(s))
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
14-day return policy included
Highlights & Details
EPIC ® SIGNAL M23 inserts, 6-pin
Technical specifications
- Packaging type
Piece
- Product type
M23 insert
- Connector type
Plug
Socket
- Rated voltage
150 V
- Test current
18 A
- Total no. of pins
6
- Manufacturer part #
73002767
- Industrial packaging
Yes
- Content
20 pc(s)
- Number of pins
6
- RoHS-compliant
Yes
- Features
Right-hand
- Type
73002767
- Leading contact (PE)
No
- Type
E part, right-hand
- Contamination level
3
- Temperature range
-25 °C - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1576215 EPIC ® SIGNAL M23 inserts, 6-pin 73002767 73002767 LAPP Content: 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1576215 EPIC ® SIGNAL M23 inserts, 6-pin 73002767 73002767 LAPP Content: 20 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.




























