
Number (Package size 5 pc(s))
Total (€ 1.60 / piece)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- For D-Sub band contacts
- For Crimper
- Packaging type
Piece
- Connector type
Plug
- Connection
Crimp
- Connector cross section
0.08 - 0.56 mm²
- Rated voltage
100 V
- Test current
4 A
- Total no. of pins
12
- Manufacturer part #
44420124
- Industrial packaging
Yes
- Content
5 pc(s)
- Core diameter
0.08mm² - 1.0mm² mm²
- Number of pins
12
- RoHS-compliant
Yes
- Features
Left-hand
- Type
44420124
- Leading contact (PE)
No
- Type
P-part, left-hand
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1576169 EPIC ® SIGNAL M23 P inserts, 12 pin D-Sub 44420124 44420124 LAPP Content: 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1576169 EPIC ® SIGNAL M23 P inserts, 12 pin D-Sub 44420124 44420124 LAPP Content: 5 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.


























