
Number (Package size 20 pc(s))
Total (€ 1.95 / piece)
€ 38.99
incl. VAT
Only 1 Set(s) available
Technical specifications
- For D-Sub band contacts
- For Crimper
- Packaging type
Package
- Connector type
Socket
- Connection
Crimp
- Connector cross section
0.08 - 0.56 mm²
- Rated voltage
100 V
- Test current
4 A
- Total no. of pins
12
- Manufacturer part #
44420127
- Industrial packaging
Yes
- Content
20 pc(s)
- Number of pins
12
- RoHS-compliant
Yes
- Features
Left-hand
- Type
44420127
- Leading contact (PE)
No
- Type
P-part, left-hand
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1576171 EPIC ® SIGNAL M23 P inserts, 12 pin D-Sub 44420127 44420127 LAPP Content: 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1576171 EPIC ® SIGNAL M23 P inserts, 12 pin D-Sub 44420127 44420127 LAPP Content: 20 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.


























