
Number (Package size 5 pc(s))
Total (€ 11.20 / piece)
€ 55.99
incl. VAT
Only 6 Set(s) available
Highlights & Details
EPIC ® SIGNAL M23 P inserts, 16-pin
Technical specifications
- Packaging type
Piece
- Mounting type
Solder lug
- Connector type
Socket
- Connection
Soldering
Crimp
- Connector cross section
0.14 - 1 mm²
- Rated voltage
150 V
- Test current
7 A
- Total no. of pins
16
- Manufacturer part #
73002704
- Industrial packaging
Yes
- Content
5 pc(s)
- Contact material
Brass gold plated
- Core diameter
0.08 - 1 mm²
- Number of pins
16
- RoHS-compliant
Yes
- Features
Left-hand
- Type
73002704
- Leading contact (PE)
No
- Type
P-part, left-hand
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1576238 EPIC ® SIGNAL M23 P inserts, 16-pin 73002704 73002704 LAPP Content: 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1576238 EPIC ® SIGNAL M23 P inserts, 16-pin 73002704 73002704 LAPP Content: 5 pc(s)
Description
Scope of delivery
- With Contacts
- This text is machine translated.




























