
Number (Package size 20 pc(s))
Total (€ 9.75 / piece)
€ 194.99
incl. VAT
Only 2 Set(s) available
Highlights & Details
EPIC ® SIGNAL M23 P inserts, 16-pin
Technical specifications
- Connector type
Socket
- Connection
Soldering
Crimp
- Connector cross section
0.14 - 1 mm²
- Rated voltage
150 V
- Test current
7 A
- Total no. of pins
16
- Manufacturer part #
73002705
- Industrial packaging
Yes
- Content
20 pc(s)
- Contact material
Gold
- Number of pins
16
- RoHS-compliant
Yes
- Features
Left-hand
- Type
73002705
- Leading contact (PE)
No
- Type
P-part, left-hand
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1576154 EPIC ® SIGNAL M23 P inserts, 16-pin 73002705 73002705 LAPP Content: 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1576154 EPIC ® SIGNAL M23 P inserts, 16-pin 73002705 73002705 LAPP Content: 20 pc(s)
Description
Scope of delivery
- With Contacts
- This text is machine translated.




























