
Number (Package size 5 pc(s))
Total (€ 10.40 / piece)
€ 51.99
incl. VAT
Only 6 Set(s) available
Highlights & Details
EPIC ® SIGNAL M23 P inserts, 7-pin
Technical specifications
- Mounting type
Solder lug
- Connector type
Plug
- Connection
Soldering
Crimp
- Connector cross section
1 - 2.50 mm²
- Total no. of pins
7
- Manufacturer part #
44420150
- Industrial packaging
Yes
- Content
5 pc(s)
- Contact material
Brass gold plated
- Core diameter
0.08mm² - 2.5mm² mm²
- Number of pins
7
- RoHS-compliant
Yes
- Features
Left-hand
- Type
44420150
- Leading contact (PE)
No
- Type
P part, left-hand
- Contamination level
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1576217 EPIC ® SIGNAL M23 P inserts, 7-pin 44420150 44420150 LAPP Content: 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1576217 EPIC ® SIGNAL M23 P inserts, 7-pin 44420150 44420150 LAPP Content: 5 pc(s)
Description
Scope of delivery
- With Contacts
- This text is machine translated.




























