
Highlights & Details
Epson EcoTank ET-8500 Multifunction printer
- 6-color Epson Claria ET Premium Ink: Print borderless A4 images in color and impressive photos in black and white
- Extremely economical printing: Prints up to 2,300 high-quality photos with only one set of ink bottles
- Advanced connectivity: Wi-Fi, Wi-Fi Direct, Ethernet and Apple AirPrint are supported
- For work and play: A4 and photo paper cassette and two rear feeds for thicker media
- Print on both sides: Print crisp, sharp text on A4 documents with the black pigment ink
Technical specifications
- Nozzle configuration: 360 nozzles black, 180 nozzles per color
- Printing method: 6-color inkjet
- Inks: Black, Photo Black, Cyan, Yellow, Magenta, Gray
- Scanner output formats : BMP, JPEG, TIFF, multi-TIFF, PDF, scan to searchable PDF, PNG
- Scanner type : Contact image sensor (CIS)
- Paper sizes : A4 (21.0x29.7 cm), A5 (14.8x21.0 cm), A6 (10.5x14.8 cm), B5 (17.6x25.7 cm), B6 (12.5x17.6 cm), DIN C6 (envelope), DL (envelope), No. 10 (Envelope), Letter, 10 x 15 cm, 13 x 18 cm, 100 x 148 mm, Custom
- Media processing: Automatic duplex printing (A4, plain paper), borderless printing, CD/DVD printing, fine art paper path, paper path for special media on the back, thick media support
- Power consumption 17 W (PC copy, ISO/IEC sample 24712), 0.8 W (power saving mode), 7.5 W (ready), 0.3 W (off), TEC 0.16 kWh per week
- Noise level: 5 B (A) with Epson Premium Glossy Photo Paper/Photo RPM mode - 37 dB(A) with Epson Premium Glossy Photo Paper/Photo RPM mode
- Software included: Epson Photo+, Epson ScanSmart, EpsonNet Config
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
5760 x 1440 dpi
- Print speed (black/white)
16 pages/min
- Print speed (colour)
12 pages/min
- Paper size (max.)
A4
- No. of feeders
3
- Scan resolution
1200 x 4800 dpi
- Scan area/width (max.)
210 x 297 mm
- Interfaces
USB
RJ45
USB A (Host)
SD
Wi-Fi 5 (IEEE 802.11ac)
- Display
LC display, touch screen, 10.9"
- Features
AirPrint-compatible
Wi-Fi Direct Print
Duplex printing
Colour display
Touch display
Individual tanks
Ink tank system
Network-enabled
Wi-Fi-compatible
- Supported memory cards
SD
SDHC
SDXC
miniSD
miniSDHC
microSD
microSDHC
microSDXC
- Related consumables
1 x ink tank (photo black), 1 x ink tank (cyan), 1 x ink tank (black), 1 x ink tank (magenta), 1 x ink tank (yellow), 1 x ink tank (gray)
- Type
Colour
- Width
403 mm
- Height
162 mm
- Depth
525 mm
- Dim
(W x H x D) 403 x 162 x 525 mm
- Factory colour
White
- Weight
8.4 kg
- Printing technology
Inkjet
- Print from memory card
Yes
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
No
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Screen size diagonal (inches)
0 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2388927 Epson EcoTank ET-8500 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, LAN, USB, Wi-Fi, Ink tank
Description
New 6-color ink system
Epson Claria ET Premium inks produce high-quality, long-lasting photos with the black and new gray photo inks, you can achieve excellent black and white photos, while the black pigment ink provides pin-sharp text when printing double-sided documents on normal paper. This makes this printer a fantastic choice for both everyday and demanding printing tasks at home.
Save time and money
The ET-8500 is an economical printer with which you can print up to 2,300 high-quality photos with only one ink bottle set. The ink bottles and ink tanks are designed to be easy to handle when it is time to refill the ink tanks. This EcoTank printer is a versatile printer for creative people, whose low operating costs ensure that the whole family can print everything whenever needed.
Modern variety
The EcoTank ET-8500 enables maximum flexibility by printing and scanning directly from your smartphone or tablet via the Epson Smart Panel app or by printing from SD cards and USB sticks via the 10.9 cm large color touch screen. With comprehensive Wi-Fi, Wi-Fi Direct and Ethernet connectivity, you can easily integrate this printer into your home!
Compatibility with artistic media
The ET-8500 is extremely flexible and enables not only the direct printing on suitable CDs and DVDs, but also the comfortable selection between normal paper and photo paper up to the size DIN A4 thanks to separate paper trays on the front side. With the rear paper tray, you can print on media such as craft paper and cards, while the additional horizontal feed for A4 sizes is suitable for media up to 1.3 mm thick and 2 m long, so that your creativity is unlimited.
Epson Smart Panel app
The Epson Smart Panel app lets you control your printer from your smartphone or tablet. Print photos, copy documents, set up your printer, fix errors – and let your creativity run wild with a variety of templates!
Heat-free technology
With our advanced Micro Piezo Heat-Free Technology, you benefit from consistent high-speed printing with greatly reduced power consumption and fewer device components compared to laser printers. You save time and money while protecting the environment!
This text is machine translated.
Scope of delivery
- 1 x ink tank (photo black), 1 x ink tank (cyan), 1 x ink tank (black), 1 x ink tank (magenta), 1 x ink tank (yellow), 1 x ink tank (gray)
Hints
System requirements
- Compatible operating systems: Mac OS X 10.6.8 or later, Windows 10 (32/64 bit), Windows 7 (32/64 bit), Windows 8 (32/64 bit), Windows 8.1 (32/64 bit), Windows Vista (32/64 bit), Windows XP Professional x64 Edition SP2 or later, Windows XP SP3 or later (32-bit)
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































