

Multifunction printer
Printer, scanner, copier, fax
4800 x 1200 dpi
14 pages/min
7.5 pages/min
A4
1
150 Sheet
1200 x 2400 dpi
30 Sheet
216 x 297 mm
USB A (USB 2.0)
Wi-Fi
LC displayType: Color, touch screen, diagonal: 6.1 cm
AirPrint-compatible
Duplex printing
Colour display
Touch display
Wi-Fi Direct Print
Wi-Fi-compatible
Borderless printing
Single pack Black 503 InkSingle pack cyan 503 inkSingle pack magenta 503 inkSingle pack Yellow 503 InkSingle pack Black 503XL InkSingle pack cyan 503XL inkSingle pack magenta 503XL inkSingle pack Yellow 503XL InkMultipack 4-colors 503XL InkMultipack 4-colors 503 XL Black/Std. CMYMultipack 4-colors 503 InkMultipack 4-colors 503 EasyMail
Colour
375 mm
231 mm
347 mm
(W x H x D) 375 x 231 x 347 mm
Black
6.4 kg
Inkjet
Yes
Yes
Yes
Yes
Text document printing (B/W)
Text document printing (colour)
0 inch
1 x
0.2 W
yes
User & Safety Instructions 2627060 Epson WorkForce WF-2960DWF Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, USB, Wi-Fi
€ 187.98*
The necessary accessories are required to use the article as described.