1/2
Image similar


AL-WASS12-5/S370
Sensor/actuator connector (pre-fab)
Plug, straight
Sensor connector
Cable, open end
Customisable
12
5.00 m
PUR
30 V
1.50 A
1.5 A
0.14 mm²
Open end cable
M12
Black
A
CuSn
Gold plated
0.14 mm²
IP67/IP69K
Shielded
Halogen-free
flame-retardant
Ozone-resistant
Acid-resistant/non-caustic
Corrosion-resistant
UV-resistant
Twistable
Silicone-free
Oil-resistant
-30 °C
+90 °C
Screw-on
8047008
1 pc(s)
Yes
Datasheet 715964 Escha 8047008 AL-WASS12-5/S370
User & Safety Instructions 715964 Escha 8047008 AL-WASS12-5/S370