1/2
Image similar



AL-WAS4-5/S370
Sensor/actuator connector (pre-fab)
Plug, straight
Sensor connector
Cable, open end
Customisable
4
5.00 m
PUR
250 V
4 A
4 A
0.34 mm²
Open end cable
M12
Black
A
CuSn
Gold plated
0.34 mm²
IP67/IP69K
Halogen-free
flame-retardant
Ozone-resistant
Acid-resistant/non-caustic
Corrosion-resistant
UV-resistant
Twistable
Silicone-free
Oil-resistant
-30 °C
+90 °C
Screw-on
8043818
1 pc(s)
Yes
Datasheet 716205 Escha 8043818 AL-WAS4-5/S370
User & Safety Instructions 716205 Escha 8043818 AL-WAS4-5/S370