• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8047806 VA21-230.0-5/S370 Black Pins:2+PE

1/3
Image similar
IP rating
IP67/IP69K
Number of pins
2
Pins
2+PE
Conductor material
PUR
Total no. of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Escha 8047806 VA21-230.0-5/S370 Black Pins:2+PE

Our service for you

  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.

Technical specifications

Pins

2+PE

Conductor material

PUR

IP67/IP69K

Number of pins

2

Total no. of pins

2

Manufacturer part #

8047806

Factory colour

Black

Content

1 pc(s)

Cable length

5.00 m

RoHS-compliant

Yes

Type

VA21-230.0-5/S370

Type

Circuit 0

Type

A

Nominal voltage (details)

230 V/AC/DC

Nominal current (details)

4 A

Temperature range

-30 - +90 °C

Documents & Downloads

Datasheet

Datasheet 718443 Escha 8047806 VA21-230.0-5/S370 Black Pins:2+PE

User & Safety Instructions

User & Safety Instructions 718443 Escha 8047806 VA21-230.0-5/S370 Black Pins:2+PE

More interesting products

(*All information is plus legal VAT)