• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8047830 VBI21-24.3-5/P01 Black Pins:2+PE

1/2
Image similar
IP rating
IP67/IP69K
Number of pins
2
Pins
2+PE
Conductor material
PVC
Total no. of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Escha 8047830 VBI21-24.3-5/P01 Black Pins:2+PE

Our service for you

  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.

Technical specifications

Pins

2+PE

Conductor material

PVC

IP67/IP69K

Number of pins

2

Total no. of pins

2

Manufacturer part #

8047830

Factory colour

Black

Content

1 pc(s)

Cable length

5.00 m

RoHS-compliant

Yes

Type

VBI21-24.3-5/P01

Type

Circuit 3

Type

BI

Nominal voltage (details)

24 V/AC/DC

Nominal current (details)

4 A

Temperature range

-30 - +90 °C

Documents & Downloads

Datasheet

Datasheet 718722 Escha 8047830 VBI21-24.3-5/P01 Black Pins:2+PE

User & Safety Instructions

User & Safety Instructions 718722 Escha 8047830 VBI21-24.3-5/P01 Black Pins:2+PE

More interesting products

(*All information is plus legal VAT)