• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 152122 Handheld magnifier incl. LED lighting Magnification: 4 x Lens size: (L x W) 86 mm x 54 mm Blue

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Easy Pocket 16D

  • Fits in any pocket

Technical specifications

Product type

Handheld magnifier

Magnifier features

incl. LED lighting

Magnification

4 x

Lens size (length)

86 mm

Lens size, width

54 mm

Lens size

(L x W) 86 mm x 54 mm

Factory colour

Blue

Length

137 mm

Width

80 mm

Weight

0.2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818728 Eschenbach 152122 Handheld magnifier incl. LED lighting Magnification: 4 x Lens size: (L x W) 86 mm x 54 mm Blue

Description

Features

  • SMD-LED-lighting
  • Approx. 6 hours battery life
  • Fits in every pocket.

Scope of delivery

  • Includes batteries

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)