• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 158628 Handheld magnifier incl. LED lighting Magnification: 7 x Lens size: (Ø) 58 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LED powerlux 7 x 8000K

  • Aspheric lens
  • high magnification 7.0 x
  • Lenses-Ø 58 mm
  • Symbol image for Eschenbach 158628 Handheld magnifier incl. LED lighting Magnification: 7 x Lens size: (Ø) 58 mm

Technical specifications

Product type

Handheld magnifier

Magnifier features

incl. LED lighting

Magnification

7 x

Lens Ø

58 mm

Lens size

(Ø) 58 mm

Length

105 mm

Width

165 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818796 Eschenbach 158628 Handheld magnifier incl. LED lighting Magnification: 7 x Lens size: (Ø) 58 mm

Description

If the font is too small, or fine details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. The special feature of the POWERLUX is, the form the lead of the lens on the lesegut so easy. The PC-mouse modeled on the guide handle, especially pleasant, stable, attached lead allowed. For up to 4,000 Lux light intensity, two high-power SMD-LEDS. At 7.0-fold magnification is work with highest accuracy of detail, as, for example, in the quality monitoring is required. Particularly pleasant is the comparatively large line diameter of 58 mm. To protect the battery, the automatic light shut-off after 30 minutes. The delivery is included with case and batteries. To protect the precision lens is provided with the ceratec-harbeschichtung the scratch-resistance of glass gives you fast.

Features

  • Precision-crafted aspheric lens
  • High Magnification 7.0 x
  • Lens size 58 mm in diameter
  • Exceptional, award-winning ergonomics form for pleasant and stable read
  • Switchable Power LED lighting with up to 4,000 Lux light brightness
  • Ceratec hard coating to protect the precision lens.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)