• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 2655750 Handheld magnifier Magnification: 3.5 x Lens size: (L x W) 75 mm x 50 mm Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Reading Glass Asph Eric 75 x 50 mm 3.5 x

  • Aspheric lens
  • magnification 3.5 x
  • lens 75 x 50 mm
  • Symbol image for Eschenbach 2655750 Handheld magnifier Magnification: 3.5 x Lens size: (L x W) 75 mm x 50 mm Black

Technical specifications

Product type

Handheld magnifier

Magnification

3.5 x

Lens size (length)

75 mm

Lens size, width

50 mm

Lens size

(L x W) 75 mm x 50 mm

Factory colour

Black

Length

225 mm

Width

95 mm

Weight

0.103 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818740 Eschenbach 2655750 Handheld magnifier Magnification: 3.5 x Lens size: (L x W) 75 mm x 50 mm Black

Description

If the font is too small, or details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. The reading glasses of the series asph Eric II are characterized by the use of aspherical lenses, which have a high magnification and a wide field of view. Accordingly, they are particularly suitable for reading or, for example, for picture viewing. The lens is to protect against scratches with the special ceratec hard coating, with help of the easy and user-friendly quality lens almost the scratch-resistance of a glass lens. This model offers a 3.5-fold magnification at a rectangular field of view of 75 x 50 mm.

Features

  • Precision-crafted aspheric lens
  • Magnification 3.5 x
  • lens of 75 mm x 50 mm
  • High magnification and a wide lens diameter.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)