
Number
Highlights & Details
High-current fuseholder
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Fuse holder
- Nominal voltage
32 V DC
- Nominal current
150 A
- Nominal current - rounded value
150 A
- Connection
Screws
- Mounting type
Structure
- Suitable for
Fuse strip
- Number of fuses
1
- Length
70 mm
- Width
25 mm
- Height
22 mm
- Content
1 pc(s)
- Dim
(L x W x H) 70 x 25 x 22 mm
- RoHS-compliant
Yes
- Type
1.003600
- Nominal voltage (details)
32 V
- Nominal current (details)
1500 A
Documents & Downloads
Datasheet
Datasheet 535222 ESKA 1.003600 1.003600 Fuse holder Suitable for Fuse strip 150 A 32 V DC 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 535222 ESKA 1.003600 1.003600 Fuse holder Suitable for Fuse strip 150 A 32 V DC 1 pc(s) Piece
Information
Information 535222 ESKA 1.003600 1.003600 Fuse holder Suitable for Fuse strip 150 A 32 V DC 1 pc(s) Piece
Description
Scope of delivery
- Thread
- Screws
- Washers









